USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,578 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,300 : ¥12.48166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place | - | -30°C ~ 80°C | 1 | 0.25A, 1.25A | 20V | 10000 | Shielded | |||
14,791 In Stock | 1 : ¥22.41000 Cut Tape (CT) 200 : ¥15.74365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place | - | -20°C ~ 85°C | 1 | 0.5A per Contact | 40VDC | 10000 | Shielded |