USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥91.87000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
827 In Stock | 1 : ¥97.20000 Box | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded |