Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAdvantech CorpAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol PCDAmphenol SocapexAnalog Devices Inc./Maxim IntegratedArduino
Series
-*1U30A1U30E1U30G1U30S203800302592045CSD62868768
Packaging
BagBoxBulkRetail PackageSpoolTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Configuration
-A Female (2) to A Male (2)A Female (2) to A MaleA Female (2) to Mini B Male (2)A Female and Male to Mini B MaleA Female to A Female and MaleA Female to A FemaleA Female to A Female, AngledA Female to A Male (2)A Female to A Male (Circular Coupling)A Female to A Male with Micro B MaleA Female to A Male
Length
0.16' (50.0mm)0.25' (75.0mm)0.25' (76.2mm)0.33' (100.0mm)0.39' (120.0mm)0.41' (125.0mm)0.42' (128.02mm)0.48' (146.1mm)0.49' (150.0mm)0.50' (152.4mm)0.52' (160.0mm)0.54' (165.1mm)
Specifications
-USB 1.1 (USB 1.0)USB 1.1, USB 2.0USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed)USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)USB 2.0USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)USB 2.0, USB 3.1 (USB 3.1 Gen 2, Superspeed+)USB 2.5USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark)USB 3.0 (USB 3.1 Gen 1, Superspeed)USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+)USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Transfer Rate
12Mbps480Mbps4.8Gbps5Gbps10Gbps20Gbps40Gbps-
Wire Gauge
16 AWG18 AWG18 AWG, 20 AWG18 AWG, 28 AWG19 AWG, 19 AWG19 AWG, 28 AWG19 AWG, 28 AWG, 30 AWG20 AWG20 AWG, 24 AWG20 AWG, 25 AWG20 AWG, 25 AWG, 28 AWG20 AWG, 26 AWG
Shielding
-ShieldedUnshielded
Color
-BeigeBlackBlack, GrayBlack, RedBlueBlue, WhiteBrownClearGrayGreenMultipleOrangePink/Purple
Features
1 & 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible2 Screw Locks2 Screw Locks, Data Transfer and Charge2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount, Reversible2 Screw Locks, Data Transfer and Charge, Industrial Environments - IP68, Panel Mount2 Screw Locks, Data Transfer and Charge, Panel Mount2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible2 Screw Locks, Extension Cable, Panel Mount10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.