Results: 0
Manufacturer
Adafruit Industries LLCAudiowell International LLCChallenge ElectronicsCUI DevicesDFRobotEPCOS - TDK ElectronicsKEMETKnowlesMaxBotix Inc.Multi-Tech Systems Inc.Murata ElectronicsPanasonic Electronic Components
Series
-4-20HR-MaxSonar-WR4-20SC-MaxSonar-WRCarSonar-WRChirp MicroCUSACUSPHRLV-MaxSonar-EZHRLV-MaxSonar®-EZ™HRLV-ShortRange® - EZ™HRUSB-MaxSonar-EZHRUSB-MaxSonar®-EZ™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
-BenderReceiverTransmitterTransmitter, Receiver
Frequency
50Hz100Hz10kHz ~ 65kHz20kHz23kHz25kHz28kHz38kHz ~ 42kHz39kHz40kHz42kHz48kHz
Voltage - Rated
1.5 V ~ 3.6 V1.62 V ~ 1.98 V1.8V1.8V ~ 3.3V2.4 V ~ 5.5 V2.5 V ~ 5.5 V2.7 V ~ 5.5 V2.8 V ~ 5.5 V3 V ~ 5.5 V3.2 V ~ 5.5 V3.3 V ~ 12 V3.3 V ~ 24 V
Beam Angle
10°11°12°15°17°20°21°23°
Operating Temperature
-40°C ~ 100°C-40°C ~ 120°C-40°C ~ 160°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 60°C-30°C ~ 70°C-30°C ~ 80°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.