Results: 0
Manufacturer
Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.NXP USA Inc.Renesas Electronics CorporationTexas Instruments
Series
-*ImpactST16C1450ST16C2450ST16C450ST16C452ST16C550ST16C552ST16C650ST16C654XR16C850XR16L651XR16V654
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Features
-Configurable GPIO, Internal Oscillator, Timer/CounterConfigurable GPIO, Printer Port, Timer/CounterInternal OscillatorInternal Oscillator, Printer Port, Timer/CounterInternal Oscillator, Timer/CounterPrinter PortTimer/Counter
Number of Channels
11, UART2, DUART4, QUART8-
FIFO's
1 Byte3 Byte8 Byte16 Byte32 Byte64 Byte128 Byte256 Byte-
Protocol
-IrDA, RS232 , RS485RS232RS232, RS422RS232, RS422, RS485RS232, RS485RS485
Data Rate (Max)
230.4Kbps250kbps625kbps1MBaud1Mbps1.5Mbps2Mbps3Mbps3.125Mbps4Mbps5Mbps6Mbps6.25Mbps8Mbps
Voltage - Supply
1.2V, 3.3V1.62V ~ 1.98V, 2.75V ~ 2.75V, 3V ~ 3.6V1.62V ~ 3.63V1.62V ~ 5.5V1.65V ~ 1.95V1.65V ~ 1.95V, 1.71V ~ 3.6V, 2.35V1.71V ~ 3.6V1.8V1.8V ~ 5V2.25V ~ 3.6V2.25V ~ 5.5V2.3V ~ 3.6V
With Auto Flow Control
-NoYes
With IrDA Encoder/Decoder
-NoYes
With False Start Bit Detection
-NoYes
With Modem Control
-NoYes
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
16-TSSOP (0.173", 4.40mm Width)24-DIP (0.300", 7.62mm)24-SOIC (0.295", 7.50mm Width)24-TSSOP (0.173", 4.40mm Width)24-VFBGA24-VFQFN Exposed Pad24-WFQFN Exposed Pad25-WFBGA25-WFBGA, WLCSP28-CDIP (0.600", 15.24mm)28-DIP (0.600", 15.24mm)28-LCC (J-Lead)
Supplier Device Package
16-TSSOP24-BGA MICROSTAR JUNIOR (3x3)24-DIP24-HVQFN (4x4)24-QFN (4x4)24-SO24-TQFN (3.5x3.5)24-TSSOP25-BGA (3x3)25-WLP (2.19x2.19)28-CerDip28-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.