Results: 0
Manufacturer
Adafruit Industries LLCApex Tool GroupAven ToolsBantam ToolsBelden Inc.CLIFF Electronic Components LtdExcelta CorporationGedore Tools, Inc.Ideal-tek S.A.iFixitJonard ToolsKnipex Tools LP
Series
-*300400Accu-TekARTIS®EPXBErem®EZ-PIKFTWRubisTechnikTronexVetus®
Packaging
BagBoxBulkCaseRetail PackageTube
Product Status
ActiveNot For New DesignsObsolete
Features
-Acid ResistantAcid Resistant, Anti-MagneticAcid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat ResistantAcid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant, Polyamide 66 Reinforced w/ Carbon FiberAcid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat ResistantAcid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant, SerratedAcid Resistant, Anti-Magnetic, ESD SafeAcid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, SerratedAcid Resistant, Anti-Magnetic, ESD Safe, Heat ResistantAcid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant, Synthetic TipsAcid Resistant, Anti-Magnetic, ESD Safe, Low Force
Tip Style
-AssortedBack StopCutterCylindricalFlatPivot PadPointedRoundRoundedToothed
Tip Type
-AssortedBarrelBluntEnd CutterExtra FineExtra StrongFineMediumMicroRoundedSharpSpadeSquare
Tip Shape
-AngledAssortedBentCurvedHookStraight
Length - Overall
0.39" (10.0mm)1.57" (40.0mm)2.75" (69.9mm)2.76" (70.0mm)2.76" (70.1mm)2.80" (71.1mm)3.13" (79.5mm)3.15" (80.0mm)3.19" (81.0mm)3.25" (82.6mm)3.38" (85.9mm)3.50" (88.9mm)
Pattern Number
11-SA1, 2A, 3C, 5, 722A2A-CF, 2-CF, 5-CF, 3-CF, 3022A, 3C, OO, AA, 5, 72AB2ACF2C2CF3
Material
-BrassCarbon SteelCarbon Steel, Copper, Nickel PlatedCarbon Steel, Nickel PlatedCeramicCobaltNickel PlatedNickel-SilverNylonPlasticStainless SteelStainless Steel, TitaniumTitanium
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.