TVS Diodes

Results: 7
Voltage - Reverse Standoff (Typ)
12V42.5V85V170V295V623V708V
Voltage - Breakdown (Min)
14V50V100V200V347V735V835V
Voltage - Clamping (Max) @ Ipp
22V84V167V319V536V1.138kV1.292kV
Current - Peak Pulse (10/1000µs)
11.6A13.2A28A47A90A341A
Power - Peak Pulse
7500W (7.5kW)15000W (15kW)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Active
Bulk
ActiveZener1170V200V319V47A15000W (15kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
0
In Stock
Active
Bulk
ActiveZener1295V347V536V28A15000W (15kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
0
In Stock
Active
Bulk
ActiveZener142.5V50V84V90A7500W (7.5kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
0
In Stock
Active
Bulk
ActiveZener1623V735V1.138kV13.2A15000W (15kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
0
In Stock
Active
Bulk
ActiveZener1708V835V1.292kV11.6A15000W (15kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
0
In Stock
Active
Bulk
ActiveZener185V100V167V90A15000W (15kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
0
In Stock
Active
Bulk
ActiveZener112V14V22V341A7500W (7.5kW)NoTelecom--65°C ~ 150°C (TA)Chassis MountModuleCASE-11
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.