TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 5.5V (Max) | 7V | 10V | 33A (8/20µs) | - | No | General Purpose | 450pF @ 1MHz | -35°C ~ 85°C (TA) | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | 9.5V (Typ) | - | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | 10-XSONU (2.5x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 7V (Max) | 7.5V | 18V | 10A (8/20µs) | 150W | No | - | 62pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 6.8V | - | - | - | 14W | No | General Purpose | 180pF @ 1MHz | - | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 6.2V | - | - | - | 15W | No | General Purpose | 200pF @ 1MHz | - | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 6.2V | - | - | - | 24W | No | General Purpose | 200pF @ 1MHz | - | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | 9.5V (Typ) | - | - | Yes | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | 10-XSONU (2.5x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 6.2V | - | - | - | 6W | No | General Purpose | 200pF @ 1MHz | - | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 6.8V | - | - | - | 6W | No | General Purpose | 16pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 1 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | 3,000 : ¥1.09778 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 3 | - | 5.5V | 6V | - | - | - | Yes | Ethernet, USB OTG | 3pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-UFBGA, WLCSP | 5-CSP (1.33x0.96) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 5V (Max) | 6.4V | 13V | 1.5A (8/20µs) | 16W | No | General Purpose | 12pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 3.3V (Max) | 5.3V | 11V | 1.5A (8/20µs) | 16W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 5V (Max) | 6.4V | 13V | 1.5A (8/20µs) | 16W | No | General Purpose | 12pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 6 | 10V | 7V | - | - | - | No | General Purpose | 18pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFBGA, WLCSP | 16-CSP (1.96x1.97) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 9 | - | - | 6V | - | - | - | Yes | Multimedia Card Interface | - | -35°C ~ 85°C (TA) | - | - | Surface Mount | 24-WFBGA, WLCSP | 24-WLCSP (1.95x2.11) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | 7.3V | 25A (8/20µs) | - | Yes | Ethernet, Telecom | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFDFN Exposed Pad | 10-DFN (2.6x2.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 8 | - | 5.5V | 6V | - | - | - | Yes | HDMI | - | -35°C ~ 85°C (TA) | - | - | Surface Mount | 9-WFBGA, CSPBGA | 9-CSP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 3.3V (Max) | 5.3V | 11V | 1.5A (8/20µs) | 16W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 4 | - | - | 6V | 8V (Typ) | - | - | Yes | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | 10-XSONU (2.5x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 7 | 5V (Max) | 7.2V | 17V | 2.5A (8/20µs) | 35W | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 18 | - | 6.8V | - | 11V | - | 27.5W | No | General Purpose | 120pF @ 1MHz | - | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 18V | - | 27V | - | 19.6W | No | General Purpose | 48pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 20V | - | - | - | 17W | No | General Purpose | 50pF @ 1MHz | - | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 |