TVS Diodes

Results: 2
Manufacturer
Panjit International Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Max)33V (Max)
Voltage - Breakdown (Min)
25.4V36V
Voltage - Clamping (Max) @ Ipp
35V57V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)5A (8/20µs)
Power - Peak Pulse
160W200W
Capacitance @ Frequency
11pF @ 1MHz13pF @ 1MHz
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9,706
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V (Max)
36V
57V
3.5A (8/20µs)
200W
No
-
11pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
8,645
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.67912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
25.4V
35V
5A (8/20µs)
160W
No
-
13pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.