TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
SMBJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V15V
Voltage - Breakdown (Min)
4.1V16.7V
Voltage - Clamping (Max) @ Ipp
10.3V24.4V
Current - Peak Pulse (10/1000µs)
24A200A (8/20µs)
Capacitance @ Frequency
5200pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
DO-214AA (SMBJ)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
155,329
In Stock
1 : ¥2.96000
Cut Tape (CT)
750 : ¥1.25899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA
SMBJ15A-13-F
TVS DIODE 15VWM 24.4VC SMB
Diodes Incorporated
382,687
In Stock
3,066,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
24A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.