TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,906 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 70V | 77.8V | 113V | 5.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
4,132 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V | 40V | 58.1V | 10.4A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
11,987 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 70V | 77.8V | 113V | 5.3A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |