TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V58V
Voltage - Breakdown (Min)
4.5V6V64.4V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)93.6V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4.3A25A (8/20µs)
Power - Peak Pulse
60W170W400W
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
4.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNDO-214AC, SMASC-74A, SOT-753
Supplier Device Package
6-SON (1.45x1)DO-214AC (SMA)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
45,506
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD 123-5
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
7,772
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
51,664
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.