TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340,000 In Stock | 10,000 : ¥0.84043 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7V | 9.6V (Typ) | 14V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
3,879 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.79224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6.3V | 20.5V (Typ) | 25A (8/20µs) | 500W | No | CAN, Ethernet, USB | 2.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,152 In Stock | 1 : ¥2.54000 Cut Tape (CT) 15,000 : ¥0.33205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 8V | 30V | 3A | 60W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 |