TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-TPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Min)40V
Voltage - Breakdown (Min)
26.2V44.4V
Voltage - Clamping (Max) @ Ipp
44V64.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)9.3A
Power - Peak Pulse
350W600W
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-221AC, SMA Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-221ACSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT3G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
18,363
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.85300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TPSMA6L SERIES
TPSMA6L40A
TVS DIODE 40VWM 64.5VC DO221AC
Littelfuse Inc.
17,833
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
9.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.