TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
5.0SMDJRailClamp®, SRSLVU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.8V5V (Max)45V
Voltage - Breakdown (Min)
6V50V-
Voltage - Clamping (Max) @ Ipp
15V17.5V72.7V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)24A (8/20µs)68.8A
Power - Peak Pulse
300W600W5000W (5kW)
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeTelecom
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AB, SMCSOT-23-6
Supplier Device Package
8-SOICDO-214AB (SMCJ)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SLVU2.8-4A1
TVS DIODE 2.8VWM 15VC 8-SOIC
STMicroelectronics
3,078
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.04902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
2.8V
-
15V
24A (8/20µs)
600W
No
Ethernet
-
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
SRV05-4ATCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
31,527
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SMCJ  Series DO-214AB Pkg
5.0SMDJ45A
TVS DIODE 45VWM 72.7VC DO214AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.13313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
45V
50V
72.7V
68.8A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.