TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485,224 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 50V | 3A (8/20µs) | 150W | No | CAN | 9.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
169,248 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.94414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | - | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
47,626 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
193,734 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,508 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.48525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 26V | 4A (8/20µs) | 150W | No | General Purpose | 11pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2L |