ESDA6V1W5 | |
---|---|
DigiKey Part Number | 497-7228-2-ND - Tape & Reel (TR) 497-7228-1-ND - Cut Tape (CT) 497-7228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1W5 |
Description | TVS DIODE 3VWM SOT323-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥1.06410 | ¥532.05 |
1,000 | ¥0.78949 | ¥789.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66422 | ¥1,992.66 |
6,000 | ¥0.63505 | ¥3,810.30 |
9,000 | ¥0.54922 | ¥4,942.98 |
30,000 | ¥0.53893 | ¥16,167.90 |
75,000 | ¥0.44624 | ¥33,468.00 |
150,000 | ¥0.43938 | ¥65,907.00 |