P6SMBJ28CA_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-P6SMBJ28CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ28CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ28CA_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMBJ28CA_R1_00001 | |
Description | SMB, TVS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.37010 | ¥137.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.26855 | ¥1,014.84 |
1,600 | ¥0.86265 | ¥1,380.24 |
2,400 | ¥0.79415 | ¥1,905.96 |
5,600 | ¥0.76115 | ¥4,262.44 |
20,000 | ¥0.68504 | ¥13,700.80 |
40,000 | ¥0.67489 | ¥26,995.60 |
80,000 | ¥0.63430 | ¥50,744.00 |