PESD3V3F2UTR | |
---|---|
DigiKey Part Number | 1727-PESD3V3F2UTR-ND - Tape & Reel (TR) 1727-PESD3V3F2UCT-ND - Cut Tape (CT) 1727-PESD3V3F2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3F2UTR |
Description | TVS DIODE 3.3VWM TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32330 | ¥132.33 |
500 | ¥1.07952 | ¥539.76 |
1,000 | ¥0.80099 | ¥800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67385 | ¥2,021.55 |
6,000 | ¥0.64424 | ¥3,865.44 |
9,000 | ¥0.55719 | ¥5,014.71 |
30,000 | ¥0.54674 | ¥16,402.20 |
75,000 | ¥0.45271 | ¥33,953.25 |
150,000 | ¥0.44575 | ¥66,862.50 |