TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,108 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 43V | 47.8V | 69.4V | 21.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
9,246 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.6V | 11.5V (Typ) | 5.5A (8/20µs) | 77W | No | General Purpose | 7.2pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 |