TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,773 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
91,097 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) | |||
2,481 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 30.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |