TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,378 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.28911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3V | 6V | 18V (Typ) | 3A (8/20µs) | - | Yes | Ethernet, HDMI | 0.6pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-uQFN (1.45x1) | |||
1,054 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 12.4A | 600W | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC |