TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedLittelfuse Inc.
Series
-SMBJSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)24V
Voltage - Breakdown (Min)
5.6V26.7V-
Voltage - Clamping (Max) @ Ipp
8.5V18.6V38.9V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)15.4A-
Power - Peak Pulse
174W600W-
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
DO-214AA, SMBSOD-923TO-253-4, TO-253AA
Supplier Device Package
0402/SOD-923FSMBSOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0402 (1006 Metric)
CPDQ5V0-HF
TVS DIODE 5VWM 18.6V 0402/SOD923
Comchip Technology
39,921
In Stock
536,000
Factory
1 : ¥2.54000
Cut Tape (CT)
8,000 : ¥0.39860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.6V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOD-923
0402/SOD-923F
DO-214AA
SMBJ24A-13-F
TVS DIODE 24VWM 38.9VC SMB
Diodes Incorporated
57,456
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
54,322
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.