TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,910 In Stock | 1 : ¥4.19000 Cut Tape (CT) 5,000 : ¥1.08845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | 4V (Typ) | 4A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
900 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | 50W | No | General Purpose | 32pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 |