TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,539 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.4V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI, USB | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
29,184 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
18,401 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.45758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
74,053 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 6.5V (Max) | 7V | 25V | 5A (8/20µs) | 125W | Yes | - | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) |