TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
3.5V-
Voltage - Clamping (Max) @ Ipp
8V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power - Peak Pulse
40W-
Power Line Protection
NoYes
Capacitance @ Frequency
1pF @ 1MHz5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
0402 (1006 Metric)SC-74, SOT-457
Supplier Device Package
6-TSOPSLP1006P2T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
37,058
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
2 DFN 0402 (1006 Metric)
UCLAMP3311T.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2T
Semtech Corporation
58,562
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
5pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.