TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TransZorb®, eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
5V24V (Max)28V
Voltage - Breakdown (Min)
6.4V26.2V31.1V
Voltage - Clamping (Max) @ Ipp
9.2V41V45.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8.8A43.5A
Power - Peak Pulse
230W400W
Applications
CANGeneral Purpose
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-220AATO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-220AA (SMP)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CAN,215
TVS DIODE 24VWM 41VC TO236AB
Nexperia USA Inc.
234,624
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.08006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
11,638
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
19,370
In Stock
1 : ¥2.38000
Cut Tape (CT)
10,000 : ¥0.51312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.