TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,960 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
59,762 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.5V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 5pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
16,735 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 25V | 5A (8/20µs) | 125W | No | General Purpose | 1.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) |