TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,115 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 15V (Max) | 17.1V | 44V | 5A (8/20µs) | 200W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
119,610 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 16V | 30A (8/20µs) | 480W | No | General Purpose | 260pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |