PUSB3FR6Z | |
---|---|
DigiKey Part Number | 1727-2027-2-ND - Tape & Reel (TR) 1727-2027-1-ND - Cut Tape (CT) 1727-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FR6Z |
Description | TVS DIODE 3.3VWM 3VC 7XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3FR6Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.75200 | ¥68.80 |
100 | ¥2.04840 | ¥204.84 |
250 | ¥1.85640 | ¥464.10 |
500 | ¥1.53640 | ¥768.20 |
1,000 | ¥1.15226 | ¥1,152.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.05624 | ¥4,224.96 |
8,000 | ¥0.99222 | ¥7,937.76 |
12,000 | ¥0.92820 | ¥11,138.40 |
28,000 | ¥0.85139 | ¥23,838.92 |
100,000 | ¥0.80018 | ¥80,018.00 |