TVS Diodes

Results: 2
Series
SMAJSP3031, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)33V
Voltage - Breakdown (Min)
6V36.7V
Voltage - Clamping (Max) @ Ipp
7.5V (Typ)53.3V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)7.5A
Power - Peak Pulse
400W-
Applications
Ethernet, HDMIGeneral Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASOD-882
Supplier Device Package
DO-214AC (SMA)SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD882
SP3031-01ETG
TVS DIODE 5VWM 7.5VC SOD882
Littelfuse Inc.
201,018
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
7.5V (Typ)
5A (8/20µs)
-
No
Ethernet, HDMI
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SMAJ33CALF
SMAJ33CA
TVS DIODE 33VWM 53.3VC DO214AC
Littelfuse Inc.
49,904
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.