TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,733 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 17.5V | 5A (8/20µs) | - | Yes | Ethernet | 3.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
51,792 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
19,774 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥4.50722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6V | 7.7V (Typ) | 6A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6L |