TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,537 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.42661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 53V | 58.9V | 85V | 7.1A | 600W | No | - | 335pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
5,355 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,400 : ¥2.53931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 30.8V | 34.2V | 49.9V | 30.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE |