TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,397 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
100,178 In Stock 135,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 70V | 77.8V | 100V | 3.5A | 400W | No | General Purpose | 140pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
4,808 In Stock 10,000 Factory | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.40317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | - | - | - | - | - | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN | 10-µDFN (2x2) | ||
11,988 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V | 64.4V | 93.6V | 16.1A | 1500W (1.5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |