TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,749,500 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
282,138 In Stock 183,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12V | 3A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
74,617 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.05617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 6 | 3.3V (Max) | 6V | 6V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) |