TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,384 In Stock 129,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 5.5V | 3V (Typ) | 3.5A (8/20µs) | 20W | No | USB | 0.45pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
35,365 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 5.5V | 3V (Typ) | 3A (8/20µs) | 18W | No | - | 450pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | U-DFN2510-10 |