TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-ESDA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V
Voltage - Breakdown (Min)
5.2V12V
Voltage - Clamping (Max) @ Ipp
20V28V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)18A (8/20µs)
Power - Peak Pulse
330W450W
Capacitance @ Frequency
150pF @ 1MHz207pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-523TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
20,232
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TRANSIL-SC79
ESDA12-1K
TVS DIODE 12VWM 28VC SOD523
STMicroelectronics
116,175
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
12V
28V
16A (8/20µs)
450W
No
General Purpose
150pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.