Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,697 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Single End | Double | 0.219" (5.56mm) | 0.109" (2.77mm) | 0.328" (8.33mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.090" (2.29mm) | 0.064" (1.63mm) | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
4,504 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Single End | Double | 0.156" (3.96mm) | 0.084" (2.13mm) | 0.240" (6.10mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.061" (1.55mm) | 0.061" (1.55mm) | 0.044" (1.12mm) | 0.064" (1.63mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated |