9350-2R1 | ||
---|---|---|
DigiKey Part Number | 1956-9350-2R1TR-ND - Tape & Reel (TR) 1956-9350-2R1CT-ND - Cut Tape (CT) 1956-9350-2R1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9350-2R1 | |
Description | Trimmer SMD 2-6 pf | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.35000 | ¥27.35 |
10 | ¥21.01200 | ¥210.12 |
50 | ¥19.30240 | ¥965.12 |
100 | ¥16.00500 | ¥1,600.50 |
500 | ¥12.86832 | ¥6,434.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.25978 | ¥11,259.78 |
2,000 | ¥10.85764 | ¥21,715.28 |
5,000 | ¥10.45551 | ¥52,277.55 |