Trimmer Potentiometers

Results: 9
Resistance
10 Ohms100 Ohms500 Ohms1 kOhms5 kOhms10 kOhms20 kOhms50 kOhms
Termination Style
PC PinsWire Leads
Size / Dimension
Rectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)Rectangular - 0.492" x 0.196" Face (12.50mm x 4.98mm)Rectangular - 0.500" x 0.196" Face (12.70mm x 4.98mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
M70Y103KB25
M70Y103KB25
TRIMMER 10K OHM 0.5W WIRE LEADS
Vishay Spectrol
186
In Stock
1 : ¥233.47000
Box
Box
Active10 kOhms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HoleWire LeadsRectangular - 0.500" x 0.196" Face (12.70mm x 4.98mm)
M70Y203KB25
M70Y203KB25
TRIMMER 20K OHM 0.5W WIRE LEADS
Vishay Spectrol
156
In Stock
1 : ¥233.47000
Box
Box
Active20 kOhms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HoleWire LeadsRectangular - 0.492" x 0.196" Face (12.50mm x 4.98mm)
TRIMMER 50K OHM 0.5W PC PIN SIDE
M70Y503KB25
TRIMMER 50K OHM 0.5W PC PIN SIDE
Vishay Spectrol
58
In Stock
1 : ¥233.47000
Box
Box
Active50 kOhms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HolePC PinsRectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)
TRIMMER 5K OHM 0.5W WIRE LEADS
M70Y502KB25
TRIMMER 5K OHM 0.5W WIRE LEADS
Vishay Spectrol
97
In Stock
1 : ¥233.47000
Box
Box
Active5 kOhms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HoleWire LeadsRectangular - 0.492" x 0.196" Face (12.50mm x 4.98mm)
TRIMMER 10 OHM 0.5W PC PIN SIDE
M70Y100KB25
TRIMMER 10 OHM 0.5W PC PIN SIDE
Vishay Spectrol
96
In Stock
1 : ¥233.47000
Box
Box
Active10 Ohms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HolePC PinsRectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)
TRIMMER 500 OHM 0.5W PC PIN SIDE
M70Y501KB25
TRIMMER 500 OHM 0.5W PC PIN SIDE
Vishay Spectrol
95
In Stock
1 : ¥233.47000
Box
Box
Active500 Ohms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HolePC PinsRectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)
TRIMMER 100 OHM 0.5W PC PIN SIDE
M70Y101KB25
TRIMMER 100 OHM 0.5W PC PIN SIDE
Vishay Spectrol
85
In Stock
1 : ¥233.47000
Box
Box
Active100 Ohms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HolePC PinsRectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)
TRIMMER 1K OHM 0.5W PC PIN SIDE
M70Y102KB25
TRIMMER 1K OHM 0.5W PC PIN SIDE
Vishay Spectrol
70
In Stock
1 : ¥233.47000
Box
Box
Active1 kOhms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HolePC PinsRectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)
TRIMMER 10K OHM 0.5W PC PIN SIDE
M70L103KB25
TRIMMER 10K OHM 0.5W PC PIN SIDE
Vishay Spectrol
87
In Stock
1 : ¥283.72000
Box
Box
Active10 kOhms0.5W, 1/2W±10%±100ppm/°C20Side AdjustmentCermetThrough HolePC PinsRectangular - 0.492" x 0.196" Face (12.50mm x 4.98mm)
Showing
of 9

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.