Results: 0
Manufacturer
Adafruit Industries LLCAlps AlpineAmphenol Piher Sensing SystemsBourns Inc.CTS ElectrocomponentsCUI DevicesHoneywell Sensing and Productivity SolutionsKYOCERA AVXNidec Components CorporationOhmitePanasonic Electronic ComponentsParallax Inc.SparkFun ElectronicsTE Connectivity AMP Connectors
Series
-*06TR09TR11131208121112481268130914TR201
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Resistance
2 Ohms5 Ohms10 Ohms15 Ohms20 Ohms22 Ohms25 Ohms30 Ohms47 Ohms50 Ohms68 Ohms75 Ohms
Power (Watts)
0.001W0.03W, 1/32W0.04W0.05W, 1/20W0.06W0.063W0.08W0.09W0.1W, 1/10W0.125W, 1/8W0.13W0.15W
Tolerance
±1%±5%±10%±20%±25%±30%-
Temperature Coefficient
-500/ +200ppm/°C-300/ +200ppm/°C±5ppm/°C±10ppm/°C±15ppm/°C±20ppm/°C±50ppm/°C±70ppm/°C±100ppm/°C±150ppm/°C150ppm/°C±200ppm/°C±250ppm/°C±300ppm/°C
Number of Turns
1.03.04.05.09.010.011.012.013.014.015.016.018.019.0
Adjustment Type
-Bottom AdjustmentSide AdjustmentSide Finger AdjustmentTop AdjustmentTop and Bottom AdjustmentTop Finger Adjustment
Resistive Material
-CarbonCeramicCermetConductive PlasticMetal FoilWirewound
Mounting Type
-Chassis MountPanel MountPanel Mount, Through HolePanel Mount, Wire LeadsSurface MountThrough Hole
Termination Style
-Gull WingGull Wing, 90° BendJ LeadPC PinPC PinsSolder HookSurface MountWire LeadsZ-Bend
Size / Dimension
-Rectangular - 0.087" x 0.083" Face (2.20mm x 2.10mm)Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm)Rectangular - 0.108" x 0.087" Face (2.75mm x 2.20mm)Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm)Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm)Rectangular - 0.111" x 0.087" Face (2.81mm x 2.20mm)Rectangular - 0.126" x 0.122" Face (3.20mm x 3.10mm)Rectangular - 0.134" x 0.126" Face (3.40mm x 3.20mm)Rectangular - 0.134" x 0.142" Face (3.40mm x 3.60mm)Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm)Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.