PVG5A503C03B00 | |
---|---|
DigiKey Part Number | 118-PVG5A503C03B00-ND |
Manufacturer | |
Manufacturer Product Number | PVG5A503C03B00 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A503C03B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.59400 | ¥345.94 |
25 | ¥30.88680 | ¥772.17 |
50 | ¥29.03320 | ¥1,451.66 |
100 | ¥28.41500 | ¥2,841.50 |
300 | ¥27.17923 | ¥8,153.77 |
500 | ¥22.23764 | ¥11,118.82 |
1,000 | ¥19.14912 | ¥19,149.12 |