Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,407 In Stock | 1 : ¥28.16000 Tube | Tube | Active | 50 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |||
174 In Stock | 1 : ¥28.16000 Tube | Tube | Active | 20 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |||
200 In Stock | 1 : ¥39.57000 Tube | Tube | Active | 100 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) |