TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,827 In Stock | 1 : ¥8.21000 Box | - | Box | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
789 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA |