Results: 0
Manufacturer
Bourns Inc.Central Semiconductor CorpDiodes IncorporatedEVVOIXYSLittelfuse Inc.NXP USA Inc.onsemiRenesas Electronics CorporationSanken Electric USA Inc.SanRex CorporationSensata-CrydomSMC Diode SolutionsSTMicroelectronics
Series
-*ACS™ACS™/A.S.D®ASDASD™BBTCC0CTDT-Triac™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Triac Type
Alternistor - SnubberlessAlternistor - Snubberless, Internally TriggeredInternally TriggeredInternally Triggered, StandardLogic - Sensitive GateStandard
Voltage - Off State
100 V200 V250 V400 V500 V600 V700 V800 V1 kV1.2 kV1.4 kV1.5 kV1.6 kV1.8 kV
Current - On State (It (RMS)) (Max)
200 mA400 mA450 mA600 mA800 mA1 A1.5 A2 A2.5 A3 A4 A4.7 A
Voltage - Gate Trigger (Vgt) (Max)
800 mV900 mV1 V1.1 V1.2 V1.3 V1.5 V1.7 V1.75 V1.8 V2 V2.2 V2.3 V2.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
5A, 5.5A7.3A, 7.6A7.3A, 8A8A @ 50Hz8A @ 60Hz8A, 11A8A, 8.4A8A, 8.5A8A, 8.8A8A, 9.5A8A, 9A8.3A, 10A
Current - Gate Trigger (Igt) (Max)
3 mA5 mA7 mA8 mA9 mA10 mA15 mA20 mA25 mA30 mA35 mA40 mA
Current - Hold (Ih) (Max)
3 mA5 mA6 mA7 mA8 mA10 mA12 mA15 mA20 mA25 mA30 mA35 mA
Configuration
-ArraySingle
Operating Temperature
-65°C ~ 110°C (TJ)-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 105°C (TJ)-40°C ~ 110°C (TC)-40°C ~ 110°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 140°C (TJ)-40°C ~ 150°C (TJ)-30°C ~ 125°C (TJ)-30°C ~ 150°C (TJ)-25°C ~ 125°C (TJ)-10°C ~ 125°C (TJ)0°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
3-SMB, Flat Leads8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)-DO-214AA, SMB (3 Leads), CompakFastpak, TO-3 BaseISOWATT220AB-3ModuleRD91-3 (Insulated)SC-83
Supplier Device Package
8-DIL8-SO8-SOIC20-DIP20-SO-CompakD2PAKDO-214 (Compak)DO-214 3LDPAKI2PAK
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.