TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,451 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.77427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4 A | 1.3 V | 40A @ 60Hz | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
2,428 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 700 V | 2 A | 1 V | 20A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |