Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,161 In Stock | 1 : ¥5.36000 Cut Tape (CT) 1,000 : ¥1.79566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
49,621 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.34375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL | |||
7,482 In Stock | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥3.75359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
35,800 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,500 : ¥6.62725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL |