Results: 0
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedCTS-Frequency ControlsDiodes IncorporatedIXYS Integrated Circuits DivisionMicrochip TechnologyNexperia USA Inc.Nuvoton Technology CorporationNXP USA Inc.onsemiRenesas Electronics CorporationRunic TechnologySTMicroelectronics
Series
-*100E100EL100ELT100EP100EPT100ES100H100LVEL100LVELT100LVEP
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Translator Type
Mixed SignalVoltage Level
Channel Type
-BidirectionalUnidirectional
Number of Circuits
124
Channels per Circuit
11, 322, 122, 6345689101213
Voltage - VCCA
-5 V ~ 22 V0 V ~ 5 V0 V ~ 5.5 V0.5 V ~ 6 V0.6 V ~ 5.5 V0.65 V ~ 3.6 V0.7 V ~ 2.75 V0.72 V ~ 1.98 V0.8 V ~ 1.8 V0.8 V ~ 2.7 V0.8 V ~ 3.6 V0.8 V ~ 4.5 V
Voltage - VCCB
-20 V ~ 40 V0 V ~ 5 V0 V ~ 5.5 V0.65 V ~ 3.6 V0.72 V ~ 1.98 V0.8 V ~ 2.7 V0.8 V ~ 3.3 V0.8 V ~ 3.6 V0.8 V ~ 5 V0.8 V ~ 5.5 V0.9 V ~ 3.6 V0.9 V ~ 4.5 V
Input Signal
-CML, CMOS, HSTL, LVDS, TTLCML, HSTL, LVCMOS, LVDS, LVPECL, LVTTLCML, HSTL, LVDS, LVPECLCML, HSTL, LVDS, LVPECL; LVDSCML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTLCML, LVCMOS, LVDS, LVPECL, LVTTLCML, LVDS, LVPECLCML, PECL, LVPECLCMOSCMOS, LVTTL, TTLCMOS, TTL
Output Signal
-CMLCMOSCMOS, TTLECLECL, LVECLGTLGTL, LVTTLGTLPHSTLI2CLVCMOS, LVTTL
Output Type
3-State-ComplementaryDifferentialDifferential, Single-EndedInvertedInverted, Non-InvertedInverting, Push-PullNon-InvertedOpen Collector, Push-PullOpen DrainOpen Drain, Push-Pull
Data Rate
230kbps400kbps1MHz2Mbps, 24Mbps2.5Mbps3MHz3Mbps4MHz, 8MHz4Mbps5Mbps6Mbps8Mbps
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-45°C ~ 105°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-40°C ~ 85°C-30°C ~ 85°C (TA)-25°C ~ 85°C (TA)-20°C ~ 120°C (TA)-20°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Features
-Audio, SIM Card Interface, UARTAuto-Direction SensingAuto-Direction Sensing, Over Voltage ProtectionAuto-Direction Sensing, Over Voltage Protection, Power-Off ProtectionAuto-Direction Sensing, Power Supply DecouplingAuto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown ProtectionAuto-Direction Sensing, Power-Off ProtectionAuto-Direction Sensing, Power-Supply DecouplingBypass CircuitConfigurable Gate Logic FunctionsGTL Voltage Reference
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-WFBGA, FCBGA5-XFDFN Exposed Pad6-SMD, Flat Leads6-TSSOP, SC-88, SOT-3636-UFBGA, DSBGA6-UFBGA, WLCSP6-UFDFN6-WFDFN6-XFBGA, DSBGA6-XFBGA, WLCSP
Supplier Device Package
5-FlipChip5-TSSOP5-X2SON (0.80x0.80)5-X2SON (0.8x0.8)6-DFN (1.2x1.0)6-DSBGA6-MP6C (1.45x1.0)6-MicroPak6-MicroPak2™6-SON (1.45x1)6-SON (1x1)6-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.