LSF0108BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-LSF0108BQ-Q100XTR-ND - Tape & Reel (TR) 1727-LSF0108BQ-Q100XCT-ND - Cut Tape (CT) 1727-LSF0108BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108BQ-Q100X |
Description | IC TRANSLATOR BIDIR 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.87800 | ¥196.95 |
100 | ¥6.47100 | ¥647.10 |
250 | ¥6.04904 | ¥1,512.26 |
500 | ¥5.34562 | ¥2,672.81 |
1,000 | ¥4.22020 | ¥4,220.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93885 | ¥11,816.55 |
6,000 | ¥3.74191 | ¥22,451.46 |
15,000 | ¥3.60124 | ¥54,018.60 |