Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,810 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥4.02826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.8 V ~ 4.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 100MBd | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
154 In Stock | 1 : ¥40.64000 Tube | Tube | Active | Mixed Signal | Unidirectional | 1 | 1 | - | - | CML, LVDS, LVPECL | CML | Differential | 1.5Gbps | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |